Rittal Transparent Acrylic IP54 Inspection Window

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$723.87

(exc. GST)

$796.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$723.87-
5 - 9$698.513%
10 +$665.948%

*price indicative

RS Stock No.:
226-3091
Mfr. Part No.:
2785000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Inspection Window

Width

400mm

Height

400mm

Material

Acrylic

Colour

Transparent

IP Rating

IP54

Series

FT 2785.000

Standards/Approvals

No

COO (Country of Origin):
DE

Rittal Series FT Inspection Window, Acrylic, IP54 - 2785000


This inspection window is crucial for monitoring equipment while providing protection. It features a sturdy frame constructed from extruded aluminium alongside a transparent acrylic panel. With dimensions of 400mm in width and 400mm in height, and a depth of 47.5mm, it allows for clear visibility of internal components, making it suitable for various industrial applications.

Features & Benefits


• Acrylic panel ensures clarity for effective monitoring

• IP54 rating provides defence against dust and water

• Secure locking mechanism improves safety and access

• Lightweight design facilitates installation and handling

• Durable construction endures demanding environments

• Supplied with hinges and assembly parts for easy setup

Applications


• Suitable for automation panel enclosures

• Ideal for viewing electrical cabinets

• Used for inspection of mechanical equipment

• Commonly employed in industrial control equipment

Is it easy to install?


Yes, it includes hinges and assembly parts for convenience.

Will it provide a clear view of equipment inside?


Yes, the acrylic panel ensures excellent visibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy