FLIR VS80C55-1RM 5.5mm probe Camera Probe, 1m Probe Length, 640 x 480pixels Resolution
- RS Stock No.:
- 261-3777
- Distrelec Article No.:
- 303-07-568
- Mfr. Part No.:
- VS80C55-1RM
- Brand:
- FLIR
1 / 1
Subtotal (1 unit)**
$1,150.00
(exc. GST)
$1,265.00
(inc. GST)
Stocked by manufacturer – available for delivery 23/06/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $1,150.00 |
**price indicative
- RS Stock No.:
- 261-3777
- Distrelec Article No.:
- 303-07-568
- Mfr. Part No.:
- VS80C55-1RM
- Brand:
- FLIR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FLIR | |
Probe Length | 1m | |
Probe Diameter | 5.5mm | |
Resolution | 640 x 480pixels | |
Field of View | 90° | |
Select all | ||
---|---|---|
Brand FLIR | ||
Probe Length 1m | ||
Probe Diameter 5.5mm | ||
Resolution 640 x 480pixels | ||
Field of View 90° | ||
Related links
- FLIR VS80A2-45-1RM 4.5mm probe Camera Probe 640 x 480pixels Resolution
- FLIR VS80CHD-55-1RM 5.5mm probe Camera Probe 1280 x 720pixels Resolution
- FLIR VS80A4-60-2RM 6mm probe Camera Probe 640 x 480pixels Resolution
- FLIR VS80C10-25RM 10mm probe Camera Probe 640 x 480pixels Resolution
- FLIR VS80-KIT-1 5.5mm probe Videoscope Kit 640 x 480pixels Resolution
- FLIR VS80-KIT-2 4.5mm probe Videoscope Kit 640 x 480pixels Resolution
- FLIR VS80C2-49-1RM 4.9mm probe Camera Probe 1280 x 720pixels Resolution
- Laserliner 092.943A 9mm probe Inspection Camera Kit 640 X...