Recently searched

    FLIR VS80CHD-55-1RM 5.5mm probe Camera Probe, 1m Probe Length, 1280 x 720pixels Resolution

    Subtotal (1 unit)**

    $1,650.00

    (exc. GST)

    $1,815.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stocked by manufacturer – available for delivery 26/06/2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$1,650.00

    **price indicative

    RS Stock No.:
    261-3778
    Distrelec Article No.:
    303-07-569
    Mfr. Part No.:
    VS80CHD-55-1RM
    Brand:
    FLIR
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    FLIR

    Probe Length

    1m

    Probe Diameter

    5.5mm

    Resolution

    1280 x 720pixels

    Field of View

    90°

    Related links