Subtotal (1 pair)*
$59.40
(exc. GST)
$65.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $59.40 |
*price indicative
- RS Stock No.:
- 283-0811
- Mfr. Part No.:
- K51-ACCSUCAM01-12
- Brand:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Insole | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Insole | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- ATG Insole
- ATG SKIPPER Aluminium Safety Shoes EU 46
- ATG Vinyl Shoe Laces
- ATG Blue Nylon Spandex UHMWPE Work Glove 240mm
- ATG Endurance Brown Fibreglass Toe Capped Unisex Safety Boots 12, EU 47
- ATG Black Nylon Work Gloves 230mm
- ATG RITMO Aluminium Safety Trainer, EU 42
- ATG RITMO Aluminium Safety Trainer, EU 43
