V12 Footwear Red Insole
- RS Stock No.:
- 282-0445
- Mfr. Part No.:
- VS210-13
- Brand:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
$68.26
(exc. GST)
$75.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $68.26 |
*price indicative
- RS Stock No.:
- 282-0445
- Mfr. Part No.:
- VS210-13
- Brand:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Insole | |
| Material | Polyurethane Foam | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Insole | ||
Material Polyurethane Foam | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- V12 Footwear Red Insole
- V12 Footwear Insole
- V12 Footwear Black, Orange Insole 3/13
- V12 Footwear Black, Blue Insole 3 - 13 Men's
- V12 Footwear Oxen STS Unisex Black Composite Safety Shoes EU 48
- V12 Footwear V2420 Men's Black Fibreglass Safety Shoes EU 48
- V12 Footwear V2520 Men's Black Fibreglass Safety Shoes EU 48
- V12 Footwear Rhino STS Black Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
