V12 Footwear Oxen STS Unisex Black Toe Capped Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 275-5914
- Mfr. Part No.:
- V6411.01/13
- Brand:
- V12 Footwear
On back order for despatch 27/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$144.13
(exc. GST)
$158.54
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $144.13 |
- RS Stock No.:
- 275-5914
- Mfr. Part No.:
- V6411.01/13
- Brand:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The V12 Footwear Safety shoe has a dual comfort shock absorbing insole and a new STS rugged sole that works hard to protect your feet. The shoe features a padded top band, a suede leather tongue and is fully lined with moisture wicking material. In addition, an anti slip heel lining will provide comfort and stability to the foot.
Anti static
Metal free
Protective midsole
Heat resistant outsole
Highly breathable lining
Smooth water resistant leather
Metal free
Protective midsole
Heat resistant outsole
Highly breathable lining
Smooth water resistant leather
Specifications
Attribute | Value |
---|---|
Series | Oxen STS |
Gender | Unisex |
Shoe Size EU | 48 |
Shoe Size UK | 13 |
Shoe Size US | 14 |
Colour | Black |
Safety Toe | Yes |
Related links
- V12 Footwear Oxen STS Unisex Black Toe Capped Safety Shoes, UK 3, EU 36
- V12 Footwear Oxen STS Unisex Black Toe Capped Safety Shoes, UK 10.5, EU 45
- V12 Footwear Oxen STS Unisex Black Toe Capped Safety Shoes, UK 5, EU 38
- V12 Footwear Oxen STS Unisex Black Toe Capped Safety Shoes, UK 6, EU 39
- V12 Footwear Oxen STS Unisex Black Toe Capped Safety Shoes, UK 6.5, EU 40
- V12 Footwear Oxen STS Unisex Black Toe Capped Safety Shoes, UK 4, EU 37
- V12 Footwear Defender STS Black Composite Toe Capped Unisex Safety...
- V12 Footwear Rhino STS Black Composite Toe Capped Unisex Safety...