Jalas Black, Orange Insole 8 - 9
- RS Stock No.:
- 281-9564
- Mfr. Part No.:
- 8711L-42-43
- Brand:
- Jalas
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 281-9564
- Mfr. Part No.:
- 8711L-42-43
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Insole | |
| Size UK | 8 - 9 | |
| Colour | Black, Orange | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Insole | ||
Size UK 8 - 9 | ||
Colour Black, Orange | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Jalas shoes feature an anatomically designed insole with double shock absorption zones in PORON XRD, reducing injury risk and increasing comfort. This insole is anatomically approved for use in all JALAS Safety shoes, providing complete protection against ESD.
JALAS Neutralizer Low Arch
Excellent shock absorption
Breathable
Perfect fit
