Jalas Black, Blue Insole 8 - 9
- RS Stock No.:
- 281-9559
- Mfr. Part No.:
- 8709H-42-43
- Brand:
- Jalas
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-9559
- Mfr. Part No.:
- 8709H-42-43
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Insole | |
| Size UK | 8 - 9 | |
| Material | EVA | |
| Colour | Black, Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Insole | ||
Size UK 8 - 9 | ||
Material EVA | ||
Colour Black, Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Jalas shoes feature an anatomically designed insole for high arches, reducing injury risk and increasing comfort. PORON XRD double shock absorption zones reduce injury risk. These shoes are approved for use in all JALAS Safety shoes and can be included in complete ESD protection.
JALAS Neutralizer High Arch
Breathable
Extra comfortable
Excellent shock absorption
Perfect fit
