Subtotal (1 pair)*
$35.32
(exc. GST)
$38.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $35.32 |
*price indicative
- RS Stock No.:
- 271-3844
- Mfr. Part No.:
- 9534743
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Insole | |
| Colour | Black | |
| Size EU | 35/52 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Insole | ||
Colour Black | ||
Size EU 35/52 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex 9534 insole is made from highly breathable and moisture absorbent material. It has shock absorption zones which support natural foot movement.
•Skin compatibility and pleasant surface structure
•Antistatic properties
•Supports foot arch
