Cofra Black Insole 9 Unisex
- RS Stock No.:
- 270-9069
- Mfr. Part No.:
- SO-MET-00-09
- Brand:
- Cofra
This image is representative of the product range
Subtotal (1 pair)*
$18.57
(exc. GST)
$20.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $18.57 |
*price indicative
- RS Stock No.:
- 270-9069
- Mfr. Part No.:
- SO-MET-00-09
- Brand:
- Cofra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Insole | |
| Material | Polyurethane | |
| Size UK | 9 | |
| Colour | Black | |
| Gender | Unisex | |
| Size EU | 43 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Insole | ||
Material Polyurethane | ||
Size UK 9 | ||
Colour Black | ||
Gender Unisex | ||
Size EU 43 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
