Cofra Black Insole 14 Unisex
- RS Stock No.:
- 270-9064
- Mfr. Part No.:
- SO-CAR-00-14
- Brand:
- Cofra
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9064
- Mfr. Part No.:
- SO-CAR-00-14
- Brand:
- Cofra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Insole | |
| Size UK | 14 | |
| Material | Nitrile Rubber (NBR), EVA | |
| Colour | Black | |
| Gender | Unisex | |
| Size EU | 48 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Insole | ||
Size UK 14 | ||
Material Nitrile Rubber (NBR), EVA | ||
Colour Black | ||
Gender Unisex | ||
Size EU 48 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
