Cofra Black Insole 11 Unisex
- RS Stock No.:
- 270-8321
- Mfr. Part No.:
- SO-CAR-00-11
- Brand:
- Cofra
Subtotal (1 pair)*
$8.23
(exc. GST)
$9.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $8.23 |
*price indicative
- RS Stock No.:
- 270-8321
- Mfr. Part No.:
- SO-CAR-00-11
- Brand:
- Cofra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Insole | |
| Material | Nitrile Rubber (NBR), EVA | |
| Size UK | 11 | |
| Colour | Black | |
| Gender | Unisex | |
| Size EU | 45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Insole | ||
Material Nitrile Rubber (NBR), EVA | ||
Size UK 11 | ||
Colour Black | ||
Gender Unisex | ||
Size EU 45 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
