Subtotal (1 pair)*
$12.37
(exc. GST)
$13.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $12.37 |
*price indicative
- RS Stock No.:
- 144-241
- Mfr. Part No.:
- 0182AG38/39
- Brand:
- JLF Pro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JLF Pro | |
| Product Type | Insole | |
| Material | 35% Viscose, 65% Polyester | |
| Colour | Light Blue | |
| Standards/Approvals | EN 13520, EN 12746, 20344 §5.10 | |
| Select all | ||
|---|---|---|
Brand JLF Pro | ||
Product Type Insole | ||
Material 35% Viscose, 65% Polyester | ||
Colour Light Blue | ||
Standards/Approvals EN 13520, EN 12746, 20344 §5.10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The JLF Pro Insole is engineered to create a healthy environment inside safety shoes. Featuring the exclusive S3F hygiene treatment, it effectively prevents odors, bacteria, and fungi that can lead to athlete's foot. Its ultra resistant design absorbs perspiration throughout the day, ensuring lasting comfort. The activated carbon provides anti odor protection, while the insole is also antistatic, safeguarding against electrostatic charge build up in potentially explosive environments.
Ultra strong
Absorbent
Anti odor
