JLF Pro Green Insole

Subtotal (1 pair)*

$25.05

(exc. GST)

$27.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$25.05

*price indicative

RS Stock No.:
144-287
Mfr. Part No.:
0186AG38/39
Brand:
JLF Pro
Find similar products by selecting one or more attributes.
Select all

Brand

JLF Pro

Product Type

Insole

Material

100% Polyester

Colour

Green

Standards/Approvals

ISO 20344:2011 §6.12, ISO 20344:2011 §7.2, ISO 20344 §5.1

RoHS Status: Exempt

COO (Country of Origin):
TH
The JLF Pro Insole features an exclusive S3F hygiene treatment that prevents odors and inhibits the growth of bacteria and fungi, reducing the risk of athlete's foot. Its heel cup and gel capsule offer optimal shock absorption, alleviating heel pain and enhancing foot support. Additionally, this insole is antistatic, protecting against the accumulation of electrostatic charges in potentially explosive environments, making it ideal for use with antistatic clothing and footwear, even during extended wear.

Optimum foot support

Anti odor

PU foam made of 80% recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy