JLF Pro Green Insole

Subtotal (1 pair)*

$5.45

(exc. GST)

$6.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$5.45

*price indicative

RS Stock No.:
144-230
Mfr. Part No.:
0090VS44
Brand:
JLF Pro
Find similar products by selecting one or more attributes.
Select all

Brand

JLF Pro

Product Type

Insole

Material

Foam

Colour

Green

Standards/Approvals

EN 12746 + EN 13520

RoHS Status: Exempt

COO (Country of Origin):
FR
The JLF Pro Insole features a specialized treatment that prevents odor development and bacterial growth. Made from lightweight polyester fibers, it offers a comfortable feel while being economical. The sanitized treatment effectively limits odor, ensuring freshness and hygiene for your feet.

Extra thin

Better hygiene

Non slip

Related links