JLF Pro Green Insole

Subtotal (1 pair)*

$5.56

(exc. GST)

$6.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$5.56

*price indicative

RS Stock No.:
144-222
Mfr. Part No.:
0090VS38
Brand:
JLF Pro
Find similar products by selecting one or more attributes.
Select all

Brand

JLF Pro

Product Type

Insole

Material

Foam

Colour

Green

Standards/Approvals

EN 12746 + EN 13520

RoHS Status: Exempt

COO (Country of Origin):
FR
The JLF Pro Insole features a specialized treatment that prevents odor development and bacterial growth. Made from lightweight polyester fibers, it offers a comfortable feel while being economical. The sanitized treatment effectively limits odor, ensuring freshness and hygiene for your feet.

Extra thin

Better hygiene

Non slip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy