JAE Insertion & Extraction Tool, JL05 Series, Crimp Contact, Extraction & Insertion Tool Contact
- RS Stock No.:
- 525-2442
- Mfr. Part No.:
- JIET-D/C-20
- Brand:
- JAE
Subtotal (1 unit)*
$15.06
(exc. GST)
$16.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 437 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.06 |
*price indicative
- RS Stock No.:
- 525-2442
- Mfr. Part No.:
- JIET-D/C-20
- Brand:
- JAE
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | Insertion & Extraction Tool | |
| Sub Type | Extraction & Insertion Tool | |
| Contact Type | Crimp | |
| Series | JL05 | |
| For Use With | JAE JL-05 Connectors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type Insertion & Extraction Tool | ||
Sub Type Extraction & Insertion Tool | ||
Contact Type Crimp | ||
Series JL05 | ||
For Use With JAE JL-05 Connectors | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Molex Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- Jaeger Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact
- MH Connectors Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- Huber+Suhner Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- HARTING Insertion & Extraction Tool Crimp Contact Contact size 1.7 mm
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 22 AWG
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 16 AWG
