HARWIN Insertion & Extraction Tool, Z80 Series, Power Contact
- RS Stock No.:
- 287-1134
- Mfr. Part No.:
- Z80-290
- Brand:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$736.33
(exc. GST)
$809.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | $736.33 |
| 2 - 2 | $706.88 |
| 3 - 3 | $679.68 |
| 4 - 4 | $654.51 |
| 5 + | $631.14 |
*price indicative
- RS Stock No.:
- 287-1134
- Mfr. Part No.:
- Z80-290
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Contact Type | Power | |
| Product Type | Insertion & Extraction Tool | |
| Series | Z80 | |
| Overall Length | 46.5mm | |
| For Use With | Datamate Mix-Tek Special Contacts (power or coax) | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Contact Type Power | ||
Product Type Insertion & Extraction Tool | ||
Series Z80 | ||
Overall Length 46.5mm | ||
For Use With Datamate Mix-Tek Special Contacts (power or coax) | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN Extraction tool is for correctly extracting contacts from the housing. It is Use with Datamate Mix-Tek Special Contacts (power or coax).
Good quality
Related links
- HARWIN Insertion & Extraction Tool Socket Contact, Extraction & Insertion Tool Contact
- ITT Cannon Crimp Extraction Tool Pin Contact Contact size 16/12 AWG
- TE Connectivity Insertion & Extraction Tool Socket-type Contact Extraction Contact,
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Extraction Tool Contact, Contact size 0.5 mm
- TE Connectivity Extraction Tool Receptacle Contact
- TE Connectivity Extraction Tool FASTIN-FASTON 250 Junior Power Timer, Timer Connector
- TE Connectivity Insertion & Extraction Tool, Insertion & Extraction Tool Contact
