TE Connectivity Insertion & Extraction Tool, Insertion & Extraction Tool Contact
- RS Stock No.:
- 679-724
- Mfr. Part No.:
- 794381-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-724
- Mfr. Part No.:
- 794381-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insertion & Extraction Tool | |
| Sub Type | Insertion & Extraction Tool | |
| Overall Length | 73.5mm | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insertion & Extraction Tool | ||
Sub Type Insertion & Extraction Tool | ||
Overall Length 73.5mm | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Latch tool designed specifically for UMNL sealed connectors, enabling secure engagement and disengagement of connector latches during assembly or maintenance. It simplifies handling of sealed connector systems by providing controlled leverage and reducing the risk of damage to latch mechanisms. Its ergonomic design ensures ease of use in tight or complex wiring setups.
Durable built for repeated industrial use
RoHS compliant
Related links
- TE Connectivity Insertion & Extraction Tool Insertion and Extraction Tool Contact
- TE Connectivity Insertion & Extraction Tool Pin Contact Contact
- TE Connectivity Insertion & Extraction Tool Insertion & Extraction Tool Contact
- TE Connectivity Insertion & Extraction Tool Contact Extraction Contact
- TE Connectivity Insertion & Extraction Tool Crimp Contact Contact size 20
- TE Connectivity Insertion & Extraction Tool Insertion Tool Contact, Contact size 0.084 in
- TE Connectivity Insertion & Extraction Tool Tool Contact
- TE Connectivity Insertion & Extraction Tool Tool Contact
