SAM Heavy Duty Power Connector, 130-4 Series, Pin Contact
- RS Stock No.:
- 282-7298
- Mfr. Part No.:
- 130-6
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7298
- Mfr. Part No.:
- 130-6
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Contact Type | Pin | |
| Product Type | Heavy Duty Power Connector | |
| Series | 130-4 | |
| Overall Length | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Contact Type Pin | ||
Product Type Heavy Duty Power Connector | ||
Series 130-4 | ||
Overall Length 300mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Octagonal latch pin has a steel forged shank and lever.
Forged tool
300 mm length
Related links
- SAM Heavy Duty Power Connector Pin Contact, Octagonal Masonys Peg Contact
- SAM Heavy Duty Power Connector Automotive C Contact
- Hirose Extraction Tool Pin Contact
- Molex Crimp Extraction Tool Pin Contact, Extraction Tool Contact
- Molex Insertion & Extraction Tool Pin Contact, Extraction & Insertion Tool Contact
- EPIC Extraction Tool Pin Contact Contact size 1.5 to 2.5 mm²
- Davum-Tmc Crimp Extraction Tool Pin Contact, Extraction Tool Contact
- EPIC Crimp Extraction Tool Pin Contact Contact size 1.5 to 2.5 mm²
