TE Connectivity Extraction Tool, NG1 Series, Insertion and Extraction Tool Contact
- RS Stock No.:
- 685-883
- Mfr. Part No.:
- 7-1579018-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-883
- Mfr. Part No.:
- 7-1579018-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Insertion and Extraction Tool | |
| Product Type | Extraction Tool | |
| Series | NG1 | |
| Overall Length | 131mm | |
| Tip Length | 45mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Insertion and Extraction Tool | ||
Product Type Extraction Tool | ||
Series NG1 | ||
Overall Length 131mm | ||
Tip Length 45mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity Contact extraction tool for NG power terminals and connectors designed for easy contact-to-housing removal. This tool ensures safe and efficient insertion and extraction of contacts in power terminals, making it Ideal for use in industrial and electrical systems. It helps prevent damage to connectors and terminals during maintenance or reconfiguration, ensuring reliable performance and longevity.
RoHS compliant
Related links
- TE Connectivity Insertion & Extraction Tool Contact Extraction Contact
- TE Connectivity Extraction Tool MCON Contact Contact size 1.2 mm
- TE Connectivity Extraction Tool Spare Tube Only Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Clean Body Contacts Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact Contact size 1.2 mm
- TE Connectivity Insertion & Extraction Tool Insertion & Extraction Tool Contact
- TE Connectivity Extraction Tool Socket-type Contact Extraction Contact
- TE Connectivity Extraction Tool Extraction Tool Contact, Contact size 3.13 mm
