TE Connectivity Insertion & Extraction Tool, 7-1579 Series, Insertion & Extraction Tool Contact
- RS Stock No.:
- 679-079
- Mfr. Part No.:
- 7-1579007-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
$465.28
(exc. GST)
$511.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $465.28 | $232.64 |
*price indicative
- RS Stock No.:
- 679-079
- Mfr. Part No.:
- 7-1579007-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insertion & Extraction Tool | |
| Sub Type | Insertion & Extraction Tool | |
| Series | 7-1579 | |
| Overall Length | 85mm | |
| Tip Length | 20mm | |
| For Use With | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insertion & Extraction Tool | ||
Sub Type Insertion & Extraction Tool | ||
Series 7-1579 | ||
Overall Length 85mm | ||
Tip Length 20mm | ||
For Use With PCB | ||
Non Compliant
- COO (Country of Origin):
- DE
The TE Connectivity Insertion tool designed for precise extraction tasks, offering secure handling and smooth removal of electrical components for efficient assembly and maintenance.
RoHS compliant
- RS Stock No. 0678163
- Mfr. Part No. 919719-1
1 Box of 2
$429.42
- RS Stock No. 5369786
- Mfr. Part No. 91287-1
Each
$35.01
- RS Stock No. 0678239
- Mfr. Part No. 843477-2
Each
$417.36
- RS Stock No. 0469500
- Mfr. Part No. 274-7010-000
Each
$27.72
Related links
- TE Connectivity Insertion & Extraction Tool Contact Extraction Contact
- TE Connectivity Insertion & Extraction Tool Contact Removal Tool Contact, Contact size JPT. SPT
- TE Connectivity Insertion & Extraction Tool Insertion & Extraction Tool Contact
- TE Connectivity Insertion & Extraction Tool Insertion Tool Contact
- TE Connectivity Insertion & Extraction Tool Insertion and Extraction Tool Contact
- TE Connectivity Insertion & Extraction Tool Insertion Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Insertion & Extraction Tool Insertion and Extraction Tool Contact, Contact size 1 mm











