TE Connectivity Insertion & Extraction Tool, 5527 Series, Insertion and Extraction Tool Contact, Contact size 1 mm
- RS Stock No.:
- 679-395
- Mfr. Part No.:
- 552714-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$921.51
(exc. GST)
$1,013.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $921.51 |
*price indicative
- RS Stock No.:
- 679-395
- Mfr. Part No.:
- 552714-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insertion & Extraction Tool | |
| Sub Type | Insertion and Extraction Tool | |
| Contact Size | 1 mm | |
| Series | 5527 | |
| Tip Width | 1 mm | |
| For Use With | Screws | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insertion & Extraction Tool | ||
Sub Type Insertion and Extraction Tool | ||
Contact Size 1 mm | ||
Series 5527 | ||
Tip Width 1 mm | ||
For Use With Screws | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity STUF for extraction, removal, and insertion tools, providing reliable handling for precise electrical component manipulation during installation and maintenance tasks.
RoHS compliant
- RS Stock No. 0679079
- Mfr. Part No. 7-1579007-0
1 Pack of 2
$465.28
- RS Stock No. 8010822
- Mfr. Part No. 12014012
Each
$18.88
- RS Stock No. 5369786
- Mfr. Part No. 91287-1
Each
$35.01
- RS Stock No. 0678239
- Mfr. Part No. 843477-2
Each
$417.36
Related links
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 22 AWG
- TE Connectivity Insertion & Extraction Tool Pin Contact, Insertion Tool Contact
- TE Connectivity Insertion & Extraction Tool Insertion Tool Contact, Contact size 0.084 in
- Staubli Extraction Tool Thermocouple Contacts Contact Contact size 1 mm
- RS PRO Extraction Tool Crimp Contact Contact size 1 mm
- TE Connectivity Insertion & Extraction Tool Crimp Contact Contact size 20
- Staubli Extraction Tool 2 Series Extraction Tool Contact, Contact size 1 mm
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 16 AWG












