HAZET Puller, 1774 Series, Extractor Contact

Subtotal (1 unit)*

$521.37

(exc. GST)

$573.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$521.37

*price indicative

RS Stock No.:
644-872
Mfr. Part No.:
1774-2
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Puller

Sub Type

Extractor

Series

1774

Overall Length

581mm

For Use With

Extractor

Non Compliant

COO (Country of Origin):
DE
The HAZET Plate pulling device is an Advanced tensioning tool designed for the efficient manipulation of timbers. Ideal for tasks involving pulling, pressing, and tensioning, this tool is engineered to Streamline woodworking processes while minimising the risk of damage. Its clever design facilitates operations in tight or angled spaces, making it suitable for various applications including corner joint construction and securing structural elements. With a focus on both functionality and comfort, the inclusion of a reversible ratchet ensures an intuitive user experience, while the precision-engineered components highlight its durability and effectiveness, crafted meticulously in Germany for reliability in professional settings.

Minimises processing marks due to the use of wood screws

Designed for wood types susceptible to cracking and splitting

Effective in hard-to-reach locations, like sloping roofs and angled areas

Enables pulling together of corner joints for robust connections

Aluminium plates included to prevent discolouration during use

Features smooth running acme thread TR 16 x 5 for ease of operation

Incorporates six boreholes measuring 8.5 mm per aluminium plate

Span capability of 115 mm to accommodate various projects

Overall width of 581 mm and total height of 280 mm

Aluminium plates sized at 150 x 75 mm support various tasks

Comes with two aluminium plates for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy