HAZET Puller, 1774 Series, Extractor Contact
- RS Stock No.:
- 644-741
- Mfr. Part No.:
- 1774-1
- Brand:
- HAZET
Subtotal (1 unit)*
$422.74
(exc. GST)
$465.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.74 |
*price indicative
- RS Stock No.:
- 644-741
- Mfr. Part No.:
- 1774-1
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Puller | |
| Sub Type | Extractor | |
| Series | 1774 | |
| Overall Length | 275mm | |
| For Use With | Tensioning | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Puller | ||
Sub Type Extractor | ||
Series 1774 | ||
Overall Length 275mm | ||
For Use With Tensioning | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Pulling and tensioning tool is designed for versatile applications involving the pulling, tensioning, and pressing of timbers. Built from robust materials, this tool features drop-forged, tempered hooks providing strength and durability for heavy-duty operations. With an ergonomic design complemented by a reversible ratchet, it ensures ease of use while maintaining user comfort. The smooth-running acme thread allows for precise adjustments, making it suitable for various tasks. Made in Germany, this product exemplifies quality and craftsmanship, catering to professionals who require reliable equipment for demanding projects.
Beam puller functionality allows for versatile usability
Galvanised hooks and chrome-plated ratchet provide corrosion resistance
Ergonomic design ensures comfortable handling during extended use
Reversible ratchet mechanism facilitates easy direction change
Smooth-running acme thread TR 16 x 5 offers precise adjustments
Compact span of 115 mm accommodates various working environments
Total width of 440 mm allows for stability during operation
Length of ratchet at 275 mm enhances leverage and control
Manufactured in Germany, ensuring high-quality standards
Net weight of 2.7 kg makes it portable without sacrificing durability
