Paper Mate Ink Pen Blue, 1 mm Tip Size
- RS Stock No.:
- 874-9646
- Mfr. Part No.:
- S0977420
- Brand:
- Paper Mate
Subtotal (1 box of 1 unit)*
$104.24
(exc. GST)
$114.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $104.24 |
*price indicative
- RS Stock No.:
- 874-9646
- Mfr. Part No.:
- S0977420
- Brand:
- Paper Mate
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paper Mate | |
| Product Type | Ink Pen | |
| Ink Colour | Blue | |
| Sub Type | Ball Point | |
| Tip Size | 1 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Paper Mate | ||
Product Type Ink Pen | ||
Ink Colour Blue | ||
Sub Type Ball Point | ||
Tip Size 1 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Paper Mate Inkjoy™ 100
The Inkjoy™ 100 features a triangular shape to provide comfort and control while writing. The translucant colour-tinted body and white refill give the pen a modern refreshing look
Ballpoint
