Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-3398
- Mfr. Part No.:
- 2187679
- Brand:
- Paper Mate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paper Mate | |
| Product Type | Ink Pen | |
| Sub Type | Pen | |
| Ink Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Paper Mate | ||
Product Type Ink Pen | ||
Sub Type Pen | ||
Ink Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Rubbermaid Commercial Products Ink Pen is made from 80 percent recycled plastics. This ink pen is a fully sustainable type pen. This pen has plastic free packaging and having 1000 plus mete writing length.
Round barrel for comfort hold
Ink color indicates matching cap and nose cone
Ultra smooth ink and writing experience
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53












