Clipsal Electrical, 56AI IP66 Grey 5P Angled Industrial Power Socket, Rated At 50A, 500 V
- RS Stock No.:
- 863-7811
- Mfr. Part No.:
- 56AI550-GY
- Brand:
- Clipsal Electrical
Price Each**
$417.63
(exc. GST)
$459.39
(inc. GST)
Stocked by manufacturer – available for delivery 02/01/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $417.63 |
**price indicative
- RS Stock No.:
- 863-7811
- Mfr. Part No.:
- 56AI550-GY
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical Rated At 32A, 500 V
- Clipsal Electrical Rated At 10A, 250 V
- Clipsal Electrical Rated At 50A, 500 V
- Clipsal Electrical Rated At 50A, 500 V
- Clipsal Electrical IP66 Grey 500 V
- Clipsal Electrical IP66 Grey 5P Socket Socket 500 V
- Clipsal Electrical Grey 500 V
- Clipsal Electrical Rated At 50A, 500 V