Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + N + E Angled Industrial Power Plug, Rated At 50A, 500 V
- RS Stock No.:
- 213-8360
- Mfr. Part No.:
- 56PA550-EO
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$330.95
(exc. GST)
$364.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.95 |
*price indicative
- RS Stock No.:
- 213-8360
- Mfr. Part No.:
- 56PA550-EO
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Current Rating | 50A | |
| Plug/Socket | Plug | |
| Pole Format | 3P + N + E | |
| Voltage Rating | 500 V | |
| Mounting Type | Cable Mount | |
| Body Orientation | Angled | |
| IP Rating | IP66 | |
| Series | 56 Series | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Current Rating 50A | ||
Plug/Socket Plug | ||
Pole Format 3P + N + E | ||
Voltage Rating 500 V | ||
Mounting Type Cable Mount | ||
Body Orientation Angled | ||
IP Rating IP66 | ||
Series 56 Series | ||
Colour Orange | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical plug has a cable gland cable entry. It also has industrial outlet.
Ambient air temperature for operation is -25 to 75°C
Related links
- RS PRO Stainless Steel Hex Socket Countersunk Screw M10 x 35mm
- RS PRO Stainless Steel Hex Socket Countersunk Screw M10 x 70mm
- RS PRO Stainless Steel Hex Socket Countersunk Screw M10 x 80mm
- RS PRO Stainless Steel Hex Socket Countersunk Screw M10 x 40mm
- RS PRO Stainless Steel Hex Socket Countersunk Screw M10 x 60mm
- RS PRO Stainless Steel Hex Socket Countersunk Screw M10 x 20mm
- RS PRO Stainless Steel Hex Socket Countersunk Screw M10 x 100mm
- RS PRO Stainless Steel Hex Socket Countersunk Screw M10 x 50mm
