Legrand, HYPRA IP44 Blue 2P+PE Industrial Power Connector, 63A, 250V
- RS Stock No.:
- 266-1109
- Mfr. Part No.:
- 0 536 82
- Brand:
- Legrand
Subtotal (1 unit)*
$296.22
(exc. GST)
$325.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.22 |
*price indicative
- RS Stock No.:
- 266-1109
- Mfr. Part No.:
- 0 536 82
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Industrial Power Connector | |
| Pole Format | 2P+PE | |
| Current | 63A | |
| Connector Gender | Female | |
| Voltage | 250V | |
| IP Rating | IP44 | |
| Series | HYPRA | |
| Contact Gender | Male | |
| Hazardous Area Certification | No | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Low Voltage | Yes | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Industrial Power Connector | ||
Pole Format 2P+PE | ||
Current 63A | ||
Connector Gender Female | ||
Voltage 250V | ||
IP Rating IP44 | ||
Series HYPRA | ||
Contact Gender Male | ||
Hazardous Area Certification No | ||
Colour Blue | ||
Standards/Approvals No | ||
Low Voltage Yes | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand hypra, mobile power outlet for household electrical appliances used in the industrial or tertiary environment, hypra industrial plugs and sockets are made of plastic, metal or rubber, thus offering very good solidity and shock resistance.
Plastic material
Blue characteristic color
IP44 protection class
