Legrand, Hypra IP44 Blue 3P + N + E Industrial Power Socket, Rated At 16A, 250 V No
- RS Stock No.:
- 266-1061
- Mfr. Part No.:
- 0 520 84
- Brand:
- Legrand
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$178.21
(exc. GST)
$196.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $178.21 |
- RS Stock No.:
- 266-1061
- Mfr. Part No.:
- 0 520 84
- Brand:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand hypra mobile power outlet for household electrical appliances used in the industrial or tertiary environment.
16A current rating
Screw terminal
Screw terminal
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 250 V |
Gender | Male |
IP Rating | IP44 |
Series | Hypra |
Colour | Blue |
Phase Inverter | No |
Related links
- Legrand, Hypra IP44 Blue 3P + N + E Socket Socket, Rated At 16A, 250 V No
- Legrand, Hypra IP44 Blue 3P + N + E Industrial Power Plug, Rated...
- Legrand, Hypra IP44 Blue 3P+E Industrial Power Socket, Rated At...
- Legrand, Hypra IP44 Blue 3P+E Socket Socket, Rated At 16A, 250 V No
- Legrand, Hypra IP44 Red 3P + N + E Socket Socket, Rated At 16A, 415 V No
- Legrand, Hypra IP44 Red 3P + N + E Socket Socket, Rated At 32A, 415 V No
- Legrand, Hypra IP44 Blue 3P+E Industrial Power Socket, Rated At...
- Legrand, HYPRA IP44 Blue Cable Mount 3P + E Industrial Power Plug,...