Legrand, Hypra IP44 Red 2P+E Industrial Power Socket, Rated At 32A, 415 V No
- RS Stock No.:
- 266-1095
- Mfr. Part No.:
- 0 529 82
- Brand:
- Legrand
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$206.13
(exc. GST)
$226.74
(inc. GST)
Units | Per unit |
---|---|
1 + | $206.13 |
- RS Stock No.:
- 266-1095
- Mfr. Part No.:
- 0 529 82
- Brand:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand hypra, mobile power outlet for household electrical appliances used in the industrial or tertiary environment, hypra industrial plugs and sockets are made of plastic, metal or rubber, thus offering very good solidity and shock resistance.
Plastic material
Red characteristic color
IP44 protection class
Red characteristic color
IP44 protection class
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 2P+E |
Voltage Rating | 415 V |
Gender | Male |
Series | Hypra |
IP Rating | IP44 |
Colour | Red |
Phase Inverter | No |
Related links
- Legrand, Hypra IP44 Red 3P + N + E Industrial Power Socket, Rated...
- Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Industrial Power...
- Legrand, HYPRA IP44 Red Cable Mount 3P + E Industrial Power Plug,...
- Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Industrial Power...
- Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Right Angle...
- Legrand, HYPRA IP44 Red Cable Mount 3P + E Right Angle Industrial...
- Legrand, Hypra IP44 Blue 2P+E Industrial Power Socket, Rated At...
- Legrand, Hypra IP44 Red 3P + N + E Industrial Power Plug, Rated At...