Legrand, Hypra IP44 Blue 3P+E Industrial Power Socket, Rated At 32A, 250 V No
- RS Stock No.:
- 266-1081
- Mfr. Part No.:
- 0 527 83
- Brand:
- Legrand
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$194.64
(exc. GST)
$214.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $194.64 |
- RS Stock No.:
- 266-1081
- Mfr. Part No.:
- 0 527 83
- Brand:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand hypra, mobile power outlet for household electrical appliances used in the industrial or tertiary environment. Hypra industrial plugs and sockets are made of plastic, metal or rubber, thus offering very good solidity and shock resistance.
Plastic material
Blue characteristic color
IP44 protection class
Blue characteristic color
IP44 protection class
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P+E |
Voltage Rating | 250 V |
Gender | Female |
IP Rating | IP44 |
Series | Hypra |
Colour | Blue |
Phase Inverter | No |
Related links
- Legrand, Hypra IP44 Blue 3P+E Industrial Power Socket, Rated At...
- Legrand, Hypra IP44 Blue 3P + N + E Industrial Power Plug, Rated...
- Legrand, Hypra IP44 Red 3P+E Industrial Power Socket, Rated At...
- Legrand, Hypra IP44 Blue 3P + N + E Industrial Power Socket, Rated...
- Legrand, Hypra IP44 Blue 3P+E Socket Socket, Rated At 16A, 250 V No
- Legrand, HYPRA IP44 Blue Cable Mount 2P + E Industrial Power Plug,...
- Legrand, Hypra IP44 Red 3P+E Socket Socket, Rated At 32A, 415 V No
- Legrand, Hypra IP44 Blue 3P + N + E Socket Socket, Rated At 16A, 250 V No