Legrand, Hypra IP67 Red 3P + N + E Socket Socket, Rated At 16A, 415 V No

Subtotal (1 unit)*

$176.23

(exc. GST)

$193.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.23

*price indicative

RS Stock No.:
266-1044
Mfr. Part No.:
0 511 51
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Gender

Female

Series

Hypra

IP Rating

IP67

Colour

Red

Phase Inverter

No

COO (Country of Origin):
FR
The Legrand hypra socket with unified centre distances, for use in industrial or tertiary environments.

16A current rating
Screw terminal

Related links