Legrand, Hypra IP44 Red 3P + N + E Industrial Power Socket, Rated At 32A, 415 V No
- RS Stock No.:
- 266-1088
- Mfr. Part No.:
- 0 529 34
- Brand:
- Legrand
Subtotal (1 unit)*
$258.31
(exc. GST)
$284.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.31 |
*price indicative
- RS Stock No.:
- 266-1088
- Mfr. Part No.:
- 0 529 34
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 32A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + N + E | |
| Voltage Rating | 415 V | |
| Gender | Female | |
| IP Rating | IP44 | |
| Series | Hypra | |
| Colour | Red | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 32A | ||
Plug/Socket Socket | ||
Pole Format 3P + N + E | ||
Voltage Rating 415 V | ||
Gender Female | ||
IP Rating IP44 | ||
Series Hypra | ||
Colour Red | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand hypra fixed power socket for household electrical appliances used in the industrial or tertiary environment.
Screw terminal
32A current rating
32A current rating
