Legrand, HYPRA IP67 Blue Socket Mount 2P+PE Industrial Power Connector, 63A, 250V
- RS Stock No.:
- 266-1140
- Mfr. Part No.:
- 0 593 86
- Brand:
- Legrand
Subtotal (1 unit)*
$1,164.43
(exc. GST)
$1,280.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,164.43 |
*price indicative
- RS Stock No.:
- 266-1140
- Mfr. Part No.:
- 0 593 86
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Industrial Power Connector | |
| Pole Format | 2P+PE | |
| Current | 63A | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Mount Type | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | HYPRA | |
| Standards/Approvals | No | |
| Colour | Blue | |
| Hazardous Area Certification | No | |
| Low Voltage | Yes | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Industrial Power Connector | ||
Pole Format 2P+PE | ||
Current 63A | ||
Connector Gender Female | ||
Voltage 250V | ||
Mount Type Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series HYPRA | ||
Standards/Approvals No | ||
Colour Blue | ||
Hazardous Area Certification No | ||
Low Voltage Yes | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand hypra mobile power socket for household electrical appliances used in industrial or tertiary environments. It is suitable for harsh, humid or dusty environments.
Screw terminal
63A current rating
