- RS Stock No.:
- 261-7948
- Mfr. Part No.:
- HPT-3-MJ
- Brand:
- Amphenol Audio
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$14.492
(exc. GST)
$15.941
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $14.492 | $724.60 |
100 - 200 | $13.833 | $691.65 |
250 - 450 | $13.175 | $658.75 |
500 - 950 | $12.647 | $632.35 |
1000 + | $12.186 | $609.30 |
*price indicative |
- RS Stock No.:
- 261-7948
- Mfr. Part No.:
- HPT-3-MJ
- Brand:
- Amphenol Audio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Audio HPT series power connectors are suitable for AC power supply where a durable latch locking connector is required. These connectors can be connected or disconnected under load and are IP65 rated.
Quick release, vibration resistant latch lock
2+PE contact layout
UL498 and VDE certified
Industry standard mating
2+PE contact layout
UL498 and VDE certified
Industry standard mating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P |
Voltage Rating | 250 V |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP65 |
Series | HPT |
Colour | Black |
Phase Inverter | No |
Related links
- MENNEKES Rated At 32A, 400 V
- Scame IP67 Red Cable Mount 3P + N + E Industrial Power Plug 415 V
- Legrand Panel Mount 3P + N + E Industrial Power Socket 380 → 415 V
- MENNEKES Rated At 16A, 110 V
- Amphenol Audio Black Panel Mount RCA Socket 75A
- Scame IP67 Red Panel Mount 3P + N + E Industrial Power Plug 415 V
- Legrand Rated At 16A, 250 V No
- Scame IP44 Red Panel Mount 3P + E Industrial Power Plug 415 V