Amphenol Industrial, HPT IP65 Black Cable Mount 3P Straight Power Connector, 16A, 250V
- RS Stock No.:
- 261-7939
- Mfr. Part No.:
- HPT-3-F
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.18
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.18 |
| 10 - 24 | $17.43 |
| 25 + | $16.86 |
*price indicative
- RS Stock No.:
- 261-7939
- Mfr. Part No.:
- HPT-3-F
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Power Connector | |
| Pole Format | 3P | |
| Current | 16A | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Series | HPT | |
| IP Rating | IP65 | |
| Contact Gender | Female | |
| Colour | Black | |
| Standards/Approvals | RoHS, UL94-V0 | |
| Hazardous Area Certification | No | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Power Connector | ||
Pole Format 3P | ||
Current 16A | ||
Connector Gender Female | ||
Voltage 250V | ||
Mount Type Cable | ||
Orientation Straight | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Series HPT | ||
IP Rating IP65 | ||
Contact Gender Female | ||
Colour Black | ||
Standards/Approvals RoHS, UL94-V0 | ||
Hazardous Area Certification No | ||
Phase Inverter No | ||
- COO (Country of Origin):
- CN
The Amphenol Audio HPT series power connectors are suitable for AC power supply where a durable latch locking connector is required. These connectors can be connected or disconnected under load and are IP65 rated.
Quick release, vibration resistant latch lock
2+PE contact layout
UL498 and VDE certified
Industry standard mating
Related links
- Amphenol Industrial 16A, 250V
- Amphenol Industrial 16A, 250V
- Amphenol Industrial 25A, 250V
- Hirschmann 16A 400 V
- Hirschmann 16A 400 V
- Neutrik IP65 Black Cable Mount 2+PE Straight 16A, 250V
- Neutrik 16A, 250V ac
- Amphenol Industrial Male Black Sealing Cap IP65 for use with HPT-3-MD and HPT-3-MDW Power Connectors
