Amphenol Industrial, HPT IP65 Black Panel Mount Mount 3P Straight Power Connector, 16A, 250V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.63

(exc. GST)

$12.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$11.63
10 - 24$11.18
25 +$10.79

*price indicative

RS Stock No.:
261-7941
Mfr. Part No.:
HPT-3-FD
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Power Connector

Current

16A

Pole Format

3P

Connector Gender

Female

Voltage

250V

Mount Type

Panel Mount

Orientation

Straight

Minimum Operating Temperature

-25°C

Series

HPT

IP Rating

IP65

Contact Gender

Female

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Colour

Black

Standards/Approvals

RoHS

Phase Inverter

No

COO (Country of Origin):
CN
The Amphenol Audio HPT series power connectors are suitable for AC power supply where a durable latch locking connector is required. These connectors can be connected or disconnected under load and are IP65 rated.

Quick release, vibration resistant latch lock

2+PE contact layout

UL498 and VDE certified

Industry standard mating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy