- RS Stock No.:
- 231-3525
- Mfr. Part No.:
- WMP550
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 04/06/2024
Added
Price (ex. GST) Each
$1,758.35
(exc. GST)
$1,934.19
(inc. GST)
Units | Per unit |
1 + | $1,758.35 |
- RS Stock No.:
- 231-3525
- Mfr. Part No.:
- WMP550
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical plug top is made of aluminium. Rated current is 50A and rated operational voltage is 500V. It has a 5 round pin.
Green Premium product
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 500 V |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Series | Wilco |
IP Rating | IP66 |
Colour | Black |
Related links
- IDC Tools
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Eaton IP66 Black Surface Mount 2P + E Power Connector Socket ATEX 250 V
- Eaton IP66 Black Surface Mount 3P + E Power Connector Socket ATEX 415 V
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Clipsal Electrical Rated At 63A, 500 V