- RS Stock No.:
- 231-3477
- Mfr. Part No.:
- P4100
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 28/05/2024
Added
Price (ex. GST) Each
$5,545.38
(exc. GST)
$6,099.92
(inc. GST)
Units | Per unit |
1 + | $5,545.38 |
- RS Stock No.:
- 231-3477
- Mfr. Part No.:
- P4100
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical plug top made of aluminium. Rated current is 100A and rated operational voltage is 500V.
Green Premium product
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Plug/Socket | Plug |
Pole Format | 3P + E |
Voltage Rating | 500 V |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Series | Wilco |