Clipsal Electrical, Pro Series White Flush Mount 2P + E Horizontal Mains Connector Socket, Rated At 10A, 250 V
- RS Stock No.:
- 231-3449
- Mfr. Part No.:
- P3025XA-XW
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 24/05/2024
Price (ex. GST) Each
$110.98
(exc. GST)
$122.08
(inc. GST)
Units | Per unit |
1 + | $110.98 |
- RS Stock No.:
- 231-3449
- Mfr. Part No.:
- P3025XA-XW
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Clipsal Electrical Horizontal twin switched power point is rated 10A, 250V. The outlet is robust and reliable and is impact resistant to IK08. The Skin features clear windows, making it easy to see the circuit identification labels on the grid below.
Glossy surface
Impact protection rating of IK08 to withstand up to 5 joules of impact
Impact protection rating of IK08 to withstand up to 5 joules of impact
common in high traffic areas, like schools and commercial spaces
Clear window protects circuit identification labels
Circuit identification codes enables easy recogn
Clear window protects circuit identification labels
Circuit identification codes enables easy recogn
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 250 V |
Mounting Type | Flush Mount |
Body Orientation | Horizontal |
Series | Pro Series |
Colour | White |
Related links
- RS PRO IP44 Blue Panel Mount 2P + E Industrial Power Plug 200 → 250 V
- Bals IP54 Blue Panel Mount 2P + E Industrial Power Socket 250 V
- Clipsal Electrical White Rocker Light Switch 2 Way Pro Series
- Clipsal Electrical Rated At 10A, 500 V
- Clipsal Electrical Rated At 32A, 500 V
- Clipsal Electrical Australia Mains Sockets Surface Mount, 250 V ac
- Hirschmann Rated At 16A, 250 V
- Clipsal Electrical New Zealand / Australian Mains Sockets Surface...