Clipsal Electrical, Pro Series White Flush Mount 2P + E Horizontal Mains Connector Socket, Rated At 10A, 250 V
- RS Stock No.:
- 231-3437
- Mfr. Part No.:
- P3015G
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$9.85
(exc. GST)
$10.83
(inc. GST)
Units | Per unit |
1 + | $9.85 |
- RS Stock No.:
- 231-3437
- Mfr. Part No.:
- P3015G
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Clipsal Electrical Single power point grid designed with commercial use in mind. Once the grid has been properly installed, it can be clipped into place. With screw covers to stop access to the screws once the power point has been installed.
Device mounting flush
Number of power socket outlets 1
Number of rocker 1
Outlet standard Australian
Number of power socket outlets 1
Number of rocker 1
Outlet standard Australian
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 250 V |
Mounting Type | Flush Mount |
Body Orientation | Horizontal |
Series | Pro Series |
Colour | White |
Related links
- RS PRO IP44 Blue Panel Mount 2P + E Industrial Power Plug 200 → 250 V
- Bals IP54 Blue Panel Mount 2P + E Industrial Power Socket 250 V
- Clipsal Electrical White Rocker Light Switch 2 Way Pro Series
- Clipsal Electrical Rated At 10A, 500 V
- Clipsal Electrical Rated At 32A, 500 V
- Clipsal Electrical 56 Series White PVC Back Box 101 x 101 x 63mm
- Clipsal Electrical Australia Mains Sockets Surface Mount, 250 V ac
- Clipsal Electrical New Zealand / Australian Mains Sockets Surface...