Clipsal Electrical, Series 56 IP56 Orange Mains Connector Socket, Rated At 15A, 250 V
- RS Stock No.:
- 231-3347
- Mfr. Part No.:
- 56SO4ELP15-RO
- Brand:
- Clipsal Electrical
Subtotal (1 unit)**
$1,118.23
(exc. GST)
$1,230.05
(inc. GST)
Stocked by manufacturer – available for delivery 26/08/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $1,118.23 |
**price indicative
- RS Stock No.:
- 231-3347
- Mfr. Part No.:
- 56SO4ELP15-RO
- Brand:
- Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clipsal Electrical | |
Current Rating | 15A | |
Plug/Socket | Socket | |
Voltage Rating | 250 V | |
Series | Series 56 | |
IP Rating | IP56 | |
Colour | Orange | |
Select all | ||
---|---|---|
Brand Clipsal Electrical | ||
Current Rating 15A | ||
Plug/Socket Socket | ||
Voltage Rating 250 V | ||
Series Series 56 | ||
IP Rating IP56 | ||
Colour Orange | ||
Related links
- Clipsal Electrical Rated At 15A, 250 V
- Clipsal Electrical Rated At 10A, 250 V
- Clipsal Electrical Rated At 15A, 250 V
- Clipsal Electrical Rated At 16A, 500 V
- Clipsal Electrical Rated At 50A, 500 V
- Clipsal Electrical Rated At 15A, 250 V
- Clipsal Electrical IP66 Orange Panel Mount 3P + N + E Industrial Power Socket 500 V
- Clipsal Electrical Rated At 32A, 250 V