Clipsal Electrical, Series 56 Grey Surface Mount Mains Connector Socket, Rated At 10A
- RS Stock No.:
- 231-3356
- Mfr. Part No.:
- 56SO710-CG
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 07/08/2024
Price (ex. GST) Each
$557.34
(exc. GST)
$613.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $557.34 |
- RS Stock No.:
- 231-3356
- Mfr. Part No.:
- 56SO710-CG
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical Socket-outlet has 250V supply voltage and 10A current. The device has ambient air temperature for operation -25°C to 75 °C.
Rated current 10 A
Device mounting surface
Duration 7 h
Material PVC
Device mounting surface
Duration 7 h
Material PVC
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Series | Series 56 |
Colour | Grey |
Related links
- Clipsal Electrical, Series 56 Grey Surface Mount 3P + E Mains...
- Clipsal Electrical, Series 56 Grey Surface Mount 3P + N + E Mains...
- Clipsal Electrical, Series 56 Grey Surface Mount 3P + N + E Mains...
- Clipsal Electrical, Series 56 Grey Surface Mount 3P + E Mains...
- Clipsal Electrical, Series 56 Grey Surface Mount 1P + N + E Mains...
- Clipsal Electrical, Series 56 IP66 Grey Surface Mount 3P + N + E...
- Clipsal Electrical, Series 56 IP66 Grey Surface Mount 3P + N + E...
- Clipsal Electrical, Series 56 IP66 Grey Surface Mount 3P + E Mains...