- RS Stock No.:
- 231-3337
- Mfr. Part No.:
- 56SO410-CG
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 04/06/2024
Added
Price (ex. GST) Each
$267.80
(exc. GST)
$294.58
(inc. GST)
Units | Per unit |
1 + | $267.80 |
- RS Stock No.:
- 231-3337
- Mfr. Part No.:
- 56SO410-CG
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical Socket-outlet has 500V supply voltage and 10A current. The device has ambient air temperature for operation -25°C to 75 °C.
Rated current 10 A
Rated operational voltage 500 V AC 50 Hz
Surface mount
Material ABS
Rated operational voltage 500 V AC 50 Hz
Surface mount
Material ABS
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 500 V |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Series | Series 56 |
Colour | Grey |