Clipsal Electrical, Series 56 Orange Surface Mount 1P + N + E Mains Connector Socket, Rated At 10A, 250 V
- RS Stock No.:
- 231-3329
- Mfr. Part No.:
- 56SO310RPLE-RO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 31/07/2024
Price (ex. GST) Each
$246.62
(exc. GST)
$271.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $246.62 |
- RS Stock No.:
- 231-3329
- Mfr. Part No.:
- 56SO310RPLE-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical Socket-outlet has 250V supply voltage and 10A current. The device has ambient air temperature for operation -25°C to 75 °C.
Material PC and PET cover
Rated current 10 A
Rated operational voltage 250 V AC 50 Hz
Surface mount
Rated current 10 A
Rated operational voltage 250 V AC 50 Hz
Surface mount
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Pole Format | 1P + N + E |
Voltage Rating | 250 V |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Series | Series 56 |
Colour | Orange |
Related links
- Clipsal Electrical, Series 56 Orange Surface Mount 1P + N + E...
- Clipsal Electrical, Series 56 Orange Surface Mount 1P + N + E...
- Clipsal Electrical, Series 56 Orange Surface Mount 3P + N + E...
- Clipsal Electrical, Series 56 Grey Surface Mount 1P + N + E Mains...
- Clipsal Electrical, Series 56 Grey Surface Mount 1P + N + E Mains...
- Clipsal Electrical, Series 56 White Surface Mount 1P + N + E Mains...
- Clipsal Electrical, Series 56 White Surface Mount 1P + N + E Mains...
- Clipsal Electrical, 56 Series IP66 Orange Surface Mount 1P + N + E...