Clipsal Electrical, 56 IP56, IP66 Orange Panel Mount 3P + N + E Industrial Power Socket, Rated At 20A, 500 V
- RS Stock No.:
- 816-3957
- Mfr. Part No.:
- 56C520-RO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 15/05/2024
Added
Price (ex. GST) Each
$349.20
(exc. GST)
$384.12
(inc. GST)
Units | Per unit |
1 + | $349.20 |
- RS Stock No.:
- 816-3957
- Mfr. Part No.:
- 56C520-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
IP66 Industrial Switch Socket Outlets
IP66 industrial rated surface mounted sockets featuring hinged lid and rotary switch. Complies to Australian/ New Zealand standards. High pressure gaskets also available for 1600psi wash down applications.
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 500 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | 56 |
IP Rating | IP56, IP66 |
Cable CSA | 3 x 6mm² |
Colour | Orange |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Low Voltage | Yes |
Related links
- Industrial Power Connectors
- MENNEKES Grey Industrial Power, 400 V
- Siemens, 6XV IP68 Industrial Power Plug
- MENNEKES Blue Industrial Power, 230 V
- MENNEKES Yellow Industrial Power, 110 → 130 V
- Siemens Industrial Power, Rated At 30A
- Siemens, 6FX Screw 15P Industrial Power Socket No
- MENNEKES Yellow Industrial Power, 110 V