- RS Stock No.:
- 214-1701
- Mfr. Part No.:
- WMC310
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$560.83
(exc. GST)
$616.91
(inc. GST)
Units | Per unit |
1 + | $560.83 |
- RS Stock No.:
- 214-1701
- Mfr. Part No.:
- WMC310
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical switched socket outlet has a straight control station shape. Surface mounting is used for device mounting.
The Clipsal Wilco Rowco - Switched Socket Outlet - 10A - 3 Pin - 1 Pole - 250V has a part number of WMC310, and is part of the Metal Clad range of products by Clipsal by Schneider Electric. Measuring at 11CM tall, 12CM wide, 26CM deep, and has a weight of 1.82KG. The barcode of this product is 9311554122669.
Ambient air temperature for operation is -25 to 75°C
Industrial connector
Industrial connector
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 250 V |
Colour | Yellow |