RS Better World
Clipsal Electrical, Rated At 20A, 250V IP66 Grey, Surface Mount Socket Outlet, 1P+N+PE, 56
- RS Stock No.:
- 215-0452
- Mfr. Part No.:
- 56SO320-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$208.32
(exc. GST)
$229.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 215-0452
- Mfr. Part No.:
- 56SO320-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Current Rating | 20A | |
| Product Type | Socket Outlet | |
| Switched | No | |
| Number of Sockets | 1 | |
| Pole Configuration | 1P+N+PE | |
| Voltage | 250V | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Material | Polycarbonate | |
| IP Rating | IP66 | |
| Series | 56 | |
| Height | 107mm | |
| Range | Clipsal-56 Series | |
| Colour | Grey | |
| Width | 101mm | |
| Standards/Approvals | AS/NZS 3112 | |
| Depth | 102mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Current Rating 20A | ||
Product Type Socket Outlet | ||
Switched No | ||
Number of Sockets 1 | ||
Pole Configuration 1P+N+PE | ||
Voltage 250V | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Material Polycarbonate | ||
IP Rating IP66 | ||
Series 56 | ||
Height 107mm | ||
Range Clipsal-56 Series | ||
Colour Grey | ||
Width 101mm | ||
Standards/Approvals AS/NZS 3112 | ||
Depth 102mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical indusrial socket offer maximum impact resistance making them heavy duty and reliable in harsh environments. Each socket in this range features a clear or transparent hose-proof flap and a snap catch latch, this allows the voltage ra
Option to combine sockets with RCD or MCB protection
Aqualseal for quality and safety
Spring loaded transparent flap
Snap catch latches
Chemical resistance
Related links
- Clipsal Electrical Surface Mount Rated At 20A, 250V
- Clipsal Electrical Surface Mount Rated At 20A, 250V
- Clipsal Electrical Surface Mount Rated At 15A, 250V
- Clipsal Electrical Surface Mount Rated At 32A, 250V
- Clipsal Electrical Surface Mount Rated At 10A, 250V
- Clipsal Electrical Surface Mount Rated At 13A, 250V
- Clipsal Electrical Surface Mount Rated At 12A, 250V
- Clipsal Electrical Surface Mount Rated At 10A, 110V
